
2378733-2 | |
|---|---|
DigiKey Part Number | 2132-2378733-2-ND |
Manufacturer | |
Manufacturer Product Number | 2378733-2 |
Description | SDE F .187 POS LOCK 20-24 AWG DI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 20-24 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 017,74000 Kč | 21 017,74 Kč |
| 5 | 19 483,87600 Kč | 97 419,38 Kč |
| 10 | 18 859,10200 Kč | 188 591,02 Kč |
| Unit Price without VAT: | 21 017,74000 Kč |
|---|---|
| Unit Price with VAT: | 25 431,46540 Kč |



