
2368260-1 | |
|---|---|
DigiKey Part Number | 2132-2368260-1-ND |
Manufacturer | |
Manufacturer Product Number | 2368260-1 |
Description | T1 MANUAL CRIMP TOOL AWG 28 - 26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Packaging Box | Wire Gauge or Range - AWG 26-28 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 224,38000 Kč | 43 224,38 Kč |
| 5 | 40 072,71000 Kč | 200 363,55 Kč |
| Unit Price without VAT: | 43 224,38000 Kč |
|---|---|
| Unit Price with VAT: | 52 301,49980 Kč |

