
234604-1 | |
|---|---|
DigiKey Part Number | 234604-1-ND |
Manufacturer | |
Manufacturer Product Number | 234604-1 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 596,82000 Kč | 30 596,82 Kč |
| Unit Price without VAT: | 30 596,82000 Kč |
|---|---|
| Unit Price with VAT: | 37 022,15220 Kč |

