


234169-1 | |
|---|---|
DigiKey Part Number | A99843-ND |
Manufacturer | |
Manufacturer Product Number | 234169-1 |
Description | TOOL HAND CRIMPER 26-30AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 646,32000 Kč | 39 646,32 Kč |
| Unit Price without VAT: | 39 646,32000 Kč |
|---|---|
| Unit Price with VAT: | 47 972,04720 Kč |


