
234156-6 | |
|---|---|
DigiKey Part Number | 234156-6-ND |
Manufacturer | |
Manufacturer Product Number | 234156-6 |
Description | CRIMPER WIRE SPECIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Crimper for Bench Press - Applicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Crimper | |
For Use With/Related Products | Bench Press - Applicator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 205,36000 Kč | 14 205,36 Kč |
| 5 | 13 168,18200 Kč | 65 840,91 Kč |
| 10 | 12 745,63900 Kč | 127 456,39 Kč |
| Unit Price without VAT: | 14 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 17 188,48560 Kč |





