
2305567-1 | |
|---|---|
DigiKey Part Number | A126754-ND |
Manufacturer | |
Manufacturer Product Number | 2305567-1 |
Description | CERTI-CRIMP II SAHT ASSEMBLY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 644,11000 Kč | 35 644,11 Kč |
| 5 | 33 044,21600 Kč | 165 221,08 Kč |
| Unit Price without VAT: | 35 644,11000 Kč |
|---|---|
| Unit Price with VAT: | 43 129,37310 Kč |



