
2217766-1 | |
|---|---|
DigiKey Part Number | A141806-ND |
Manufacturer | |
Manufacturer Product Number | 2217766-1 |
Description | CERTI-CRIMP II SAHT ASSEMBLY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 801,29000 Kč | 39 801,29 Kč |
| 5 | 36 898,48400 Kč | 184 492,42 Kč |
| Unit Price without VAT: | 39 801,29000 Kč |
|---|---|
| Unit Price with VAT: | 48 159,56090 Kč |



