Tool Die Set For Rectangular Contacts, 3.3mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2217268-2

DigiKey Part Number
2217268-2-ND
Manufacturer
Manufacturer Product Number
2217268-2
Description
SDE DIE SEET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 3.3mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 3.3mm²
Specifications
-
Compatible Tools
2217268-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 382,58000 Kč28 382,58 Kč
Manufacturers Standard Package
Unit Price without VAT:28 382,58000 Kč
Unit Price with VAT:34 342,92180 Kč