
2204888-1 | |
|---|---|
DigiKey Part Number | 2132-2204888-1-ND |
Manufacturer | |
Manufacturer Product Number | 2204888-1 |
Description | BB1000 ORV3 OUTPUT CONNECTOR TYP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2204888-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 933,70450 Kč | 448 178,16 Kč |
| Unit Price without VAT: | 933,70450 Kč |
|---|---|
| Unit Price with VAT: | 1 129,78245 Kč |





