
220189-1 | |
|---|---|
DigiKey Part Number | A24778-ND |
Manufacturer | |
Manufacturer Product Number | 220189-1 |
Description | BNC CRIMPING DIE FOR COMM TOOL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | RG-55, 58, 141, 142, 223, 303, 400 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 314,73000 Kč | 6 314,73 Kč |
| 5 | 5 853,27600 Kč | 29 266,38 Kč |
| 10 | 5 665,28100 Kč | 56 652,81 Kč |
| 25 | 5 426,24440 Kč | 135 656,11 Kč |
| Unit Price without VAT: | 6 314,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 640,82330 Kč |



