
2151846-1 | |
|---|---|
DigiKey Part Number | 2151846-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151846-1 |
Description | OC-AT-S-FM-055F075F-042-0967 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 20-22 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91 379,94000 Kč | 91 379,94 Kč |
| Unit Price without VAT: | 91 379,94000 Kč |
|---|---|
| Unit Price with VAT: | 110 569,72740 Kč |




