
2150569-2 | |
|---|---|
DigiKey Part Number | 2132-2150569-2-ND |
Manufacturer | |
Manufacturer Product Number | 2150569-2 |
Description | OCEAN_2.0_APPLICATOR-E-070F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 1.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111 620,75000 Kč | 111 620,75 Kč |
| Unit Price without VAT: | 111 620,75000 Kč |
|---|---|
| Unit Price with VAT: | 135 061,10750 Kč |


