Applicator for Bench Press Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150303-1

DigiKey Part Number
2150303-1-ND
Manufacturer
Manufacturer Product Number
2150303-1
Description
OC-AT-E-FM-090F120F-001-0056
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type Feature
Terminator
Manufacturer
TE Application Tooling
For Use With/Related Products
Quick Connects Terminals
Series
Wire Gauge or Range - mm²
0.50 ~ 1.50mm²
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Front Entry
Tool Method
Hydraulic
Base Product Number
Tool Type
Applicator for Bench Press
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184 911,08000 Kč84 911,08 Kč
Manufacturers Standard Package
Unit Price without VAT:84 911,08000 Kč
Unit Price with VAT:102 742,40680 Kč