Applicator for Bench Press Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150245-2

DigiKey Part Number
2150245-2-ND
Manufacturer
Manufacturer Product Number
2150245-2
Description
OC-AT-E-FA-210F-001-0292
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Applicator for Bench Press
Manufacturer
TE Application Tooling
Tool Type Feature
Terminator
Series
For Use With/Related Products
Terminals
Packaging
Bulk
Wire Gauge or Range - AWG
10-14 AWG
Part Status
Active
Wire Entry Location
Front Entry
Tool Method
Pneumatic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103 718,57000 Kč103 718,57 Kč
Manufacturers Standard Package
Unit Price without VAT:103 718,57000 Kč
Unit Price with VAT:125 499,46970 Kč