
2150091-2 | |
|---|---|
DigiKey Part Number | 2150091-2-ND |
Manufacturer | |
Manufacturer Product Number | 2150091-2 |
Description | OC-AT-E-FA-070F100F-001-0310 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Front Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109 647,78000 Kč | 109 647,78 Kč |
| Unit Price without VAT: | 109 647,78000 Kč |
|---|---|
| Unit Price with VAT: | 132 673,81380 Kč |


