
2150086-1 | |
|---|---|
DigiKey Part Number | 2150086-1-ND |
Manufacturer | |
Manufacturer Product Number | 2150086-1 |
Description | OC-AT-E-FM-090F100O-001-0056 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.35mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Automated | Wire Entry Location Front Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84 911,08000 Kč | 84 911,08 Kč |
| Unit Price without VAT: | 84 911,08000 Kč |
|---|---|
| Unit Price with VAT: | 102 742,40680 Kč |


