
2150074-2 | |
|---|---|
DigiKey Part Number | 2150074-2-ND |
Manufacturer | |
Manufacturer Product Number | 2150074-2 |
Description | OC-AT-E-FA-090F140F-001-0256 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.22mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103 718,57000 Kč | 103 718,57 Kč |
| Unit Price without VAT: | 103 718,57000 Kč |
|---|---|
| Unit Price with VAT: | 125 499,46970 Kč |


