
2150013-1 | |
|---|---|
DigiKey Part Number | 2150013-1-ND |
Manufacturer | |
Manufacturer Product Number | 2150013-1 |
Description | OC-AT-E-FM-080F130F-001-0005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Quick Connects Terminals |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 1.00mm² |
Part Status Active | Wire Entry Location Front Entry |
Tool Method Automated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84 911,08000 Kč | 84 911,08 Kč |
| Unit Price without VAT: | 84 911,08000 Kč |
|---|---|
| Unit Price with VAT: | 102 742,40680 Kč |



