
2119783-1 | |
|---|---|
DigiKey Part Number | 2119783-1-ND |
Manufacturer | |
Manufacturer Product Number | 2119783-1 |
Description | RAM TRANSPORTATION COLLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tool Collar for Bench Press - Applicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Collar | |
For Use With/Related Products | Bench Press - Applicator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 Kč | 313,08 Kč |
| 5 | 290,19200 Kč | 1 450,96 Kč |
| 10 | 280,84800 Kč | 2 808,48 Kč |
| 25 | 268,95920 Kč | 6 723,98 Kč |
| Unit Price without VAT: | 313,08000 Kč |
|---|---|
| Unit Price with VAT: | 378,82680 Kč |

