
2119561-1 | |
|---|---|
DigiKey Part Number | 2119561-1-ND |
Manufacturer | |
Manufacturer Product Number | 2119561-1 |
Description | BRACKET, STRIPPER, END FEED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Bracket for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 5 | 358,98200 Kč | 1 794,91 Kč |
| 10 | 347,43300 Kč | 3 474,33 Kč |
| 25 | 332,74280 Kč | 8 318,57 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |

