
2119537-1 | |
|---|---|
DigiKey Part Number | A141792-ND |
Manufacturer | |
Manufacturer Product Number | 2119537-1 |
Description | CERTI-CRIMP II SAHT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 28-32 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93 880,80000 Kč | 93 880,80 Kč |
| Unit Price without VAT: | 93 880,80000 Kč |
|---|---|
| Unit Price with VAT: | 113 595,76800 Kč |

