
2063760-1 | |
|---|---|
DigiKey Part Number | A141786-ND |
Manufacturer | |
Manufacturer Product Number | 2063760-1 |
Description | SDE CERTI-CRIMP II HAND TOOL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 20-24 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 135,59000 Kč | 37 135,59 Kč |
| 5 | 34 427,10200 Kč | 172 135,51 Kč |
| Unit Price without VAT: | 37 135,59000 Kč |
|---|---|
| Unit Price with VAT: | 44 934,06390 Kč |


