2063574-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063574-1

DigiKey Part Number
2132-2063574-1-ND
Manufacturer
Manufacturer Product Number
2063574-1
Description
SDE MCON1.2 0.2-.035MM2 ASSY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 1418759, 1452654
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
1418759, 1452654
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.20 ~ 0.35mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 538,31000 Kč13 538,31 Kč
512 549,88400 Kč62 749,42 Kč
1012 147,26000 Kč121 472,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13 538,31000 Kč
Unit Price with VAT:16 381,35510 Kč