
2063563-1 | |
|---|---|
DigiKey Part Number | 2132-2063563-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063563-1 |
Description | SDE MQS 0.35-1.5MM2 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.35 ~ 1.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 577,02000 Kč | 14 577,02 Kč |
| 5 | 13 512,84200 Kč | 67 564,21 Kč |
| 10 | 13 079,31800 Kč | 130 793,18 Kč |
| Unit Price without VAT: | 14 577,02000 Kč |
|---|---|
| Unit Price with VAT: | 17 638,19420 Kč |


