
2063487-2 | |
|---|---|
DigiKey Part Number | 2132-2063487-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063487-2 |
Description | SDE TYPE III+ 0.2-2.5MM2 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 0.2mm² to 2.5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 0.2mm² to 2.5mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 597,18000 Kč | 14 597,18 Kč |
| 5 | 13 531,44800 Kč | 67 657,24 Kč |
| 10 | 13 097,31400 Kč | 130 973,14 Kč |
| Unit Price without VAT: | 14 597,18000 Kč |
|---|---|
| Unit Price with VAT: | 17 662,58780 Kč |






