2063379-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063379-2

DigiKey Part Number
2132-2063379-2-ND
Manufacturer
Manufacturer Product Number
2063379-2
Description
SDE UMNL 0.5-2.0MM2 DIE SET
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 0.5 ~ 2.0mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 0.5 ~ 2.0mm²
Specifications
-
Compatible Tools
9-1478240-0
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 978,05000 Kč6 978,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6 978,05000 Kč
Unit Price with VAT:8 443,44050 Kč