
2-528040-1 | |
|---|---|
DigiKey Part Number | 2-528040-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-528040-1 |
Description | DIE SET W. LOC. F. HV 25MM2 SOCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For 1719831, 1719832 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | 1719831, 1719832 | |
Specifications | - | |
Compatible Tools | 539783-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81 780,28000 Kč | 81 780,28 Kč |
| Unit Price without VAT: | 81 780,28000 Kč |
|---|---|
| Unit Price with VAT: | 98 954,13880 Kč |


