
2-22280-5 | |
---|---|
DigiKey Part Number | A128571-ND |
Manufacturer | |
Manufacturer Product Number | 2-22280-5 |
Description | SPRING,COMPRESSION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Compression Spring for |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Compression Spring | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 198,51000 Kč | 198,51 Kč |
5 | 183,88800 Kč | 919,44 Kč |
20 | 172,23300 Kč | 3 444,66 Kč |
40 | 166,69725 Kč | 6 667,89 Kč |
Unit Price without VAT: | 198,51000 Kč |
---|---|
Unit Price with VAT: | 240,19710 Kč |