
2-2119805-1 | |
|---|---|
DigiKey Part Number | 2-2119805-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2119805-1 |
Description | SHEAR HOLDER, FRONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Tooling Kit for Ocean Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tooling Kit | |
For Use With/Related Products | Ocean Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 158,37000 Kč | 19 158,37 Kč |
| 5 | 17 759,98200 Kč | 88 799,91 Kč |
| 10 | 17 190,39100 Kč | 171 903,91 Kč |
| Unit Price without VAT: | 19 158,37000 Kč |
|---|---|
| Unit Price with VAT: | 23 181,62770 Kč |















