
2-1803055-1 | |
|---|---|
DigiKey Part Number | 2-1803055-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1803055-1 |
Description | ANVIL, COMBINATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Anvil for Ocean Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Anvil | |
For Use With/Related Products | Ocean Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 533,75000 Kč | 4 533,75 Kč |
| 5 | 4 202,38000 Kč | 21 011,90 Kč |
| 10 | 4 067,38600 Kč | 40 673,86 Kč |
| 25 | 3 895,69840 Kč | 97 392,46 Kč |
| Unit Price without VAT: | 4 533,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 485,83750 Kč |










