
2-18024-6 | |
|---|---|
DigiKey Part Number | A128550-ND |
Manufacturer | |
Manufacturer Product Number | 2-18024-6 |
Description | SCREW,CAP,BUTTON SOCK HEAD (M8X2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M8 Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | M8 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 5 | 14,82000 Kč | 74,10 Kč |
| 10 | 14,33500 Kč | 143,35 Kč |
| 25 | 13,72480 Kč | 343,12 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |











