
1901798-1 | |
|---|---|
DigiKey Part Number | 1901798-1-ND |
Manufacturer | |
Manufacturer Product Number | 1901798-1 |
Description | S.D.E. SAHT ASSEMBLY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 135,59000 Kč | 37 135,59 Kč |
| 5 | 34 427,10200 Kč | 172 135,51 Kč |
| Unit Price without VAT: | 37 135,59000 Kč |
|---|---|
| Unit Price with VAT: | 44 934,06390 Kč |

