
1901139-1 | |
---|---|
DigiKey Part Number | A141762-ND |
Manufacturer | |
Manufacturer Product Number | 1901139-1 |
Description | SPRING, TORSION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Spring, Torsion for |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring, Torsion | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 638,49000 Kč | 1 638,49 Kč |
5 | 1 518,59000 Kč | 7 592,95 Kč |
10 | 1 469,76500 Kč | 14 697,65 Kč |
25 | 1 407,65800 Kč | 35 191,45 Kč |
Unit Price without VAT: | 1 638,49000 Kč |
---|---|
Unit Price with VAT: | 1 982,57290 Kč |