
169481-2 | |
|---|---|
DigiKey Part Number | 169481-2-ND |
Manufacturer | |
Manufacturer Product Number | 169481-2 |
Description | TOOL HAND CRIMPER 20-32AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Contacts |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 20-32 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2383863-1 | TE Application Tooling | 3 | 2132-2383863-1-ND | 609,29000 Kč | MFR Recommended |



