
169403 | |
|---|---|
DigiKey Part Number | 169403-ND |
Manufacturer | |
Manufacturer Product Number | 169403 |
Description | LOCATOR ASSY |
Customer Reference | |
Detailed Description | Tool Locator for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 483,27000 Kč | 2 483,27 Kč |
| 5 | 2 301,77600 Kč | 11 508,88 Kč |
| Unit Price without VAT: | 2 483,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 004,75670 Kč |


