MFR Recommended

1596847-1 | |
|---|---|
DigiKey Part Number | A141750-ND |
Manufacturer | |
Manufacturer Product Number | 1596847-1 |
Description | SAHT FOR MICRO MOTOR REC 16743 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool 1674333, 2174064-1 |
Datasheet | Datasheet |
Category | For Use With/Related Products 1674333, 2174064-1 |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2421843-1 | TE Connectivity Application Tooling | 0 | 2132-2421843-1-ND | 0,00000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52 657,44000 Kč | 263 287,20 Kč |
| Unit Price without VAT: | 52 657,44000 Kč |
|---|---|
| Unit Price with VAT: | 63 715,50240 Kč |


