Image for 1596277-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1596277-1

DigiKey Part Number
1596277-1-ND
Manufacturer
Manufacturer Product Number
1596277-1
Description
SAHT FOR GIC 3.5 #22-18
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Rectangular Contacts
Manufacturer
TE Application Tooling
Wire Gauge or Range - AWG
18-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.31 ~ 0.89mm²
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Tool Type
Hand Crimper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146 913,52000 Kč46 913,52 Kč
Manufacturers Standard Package
Unit Price without VAT:46 913,52000 Kč
Unit Price with VAT:56 765,35920 Kč