
1579005-1 | |
|---|---|
DigiKey Part Number | 1579005-1-ND |
Manufacturer | |
Manufacturer Product Number | 1579005-1 |
Description | FEDER ERGO-HZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - mm² 0.50 ~ 0.75mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 312,08920 Kč | 7 802,23 Kč |
| Unit Price without VAT: | 312,08920 Kč |
|---|---|
| Unit Price with VAT: | 377,62793 Kč |











