
1463405-1 | |
|---|---|
DigiKey Part Number | 1463405-1-ND |
Manufacturer | |
Manufacturer Product Number | 1463405-1 |
Description | TOOL HAND CRIMPER 20-22AWG SIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 238,17000 Kč | 30 238,17 Kč |
| Unit Price without VAT: | 30 238,17000 Kč |
|---|---|
| Unit Price with VAT: | 36 588,18570 Kč |

