
1320928-6 | |
|---|---|
DigiKey Part Number | 1320928-6-ND |
Manufacturer | |
Manufacturer Product Number | 1320928-6 |
Description | PLATE, STRIP GUIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Wire Stop, Stripper for Bench Press - Applicator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Stop, Stripper | |
For Use With/Related Products | Bench Press - Applicator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 478,65000 Kč | 7 478,65 Kč |
| 5 | 6 932,23800 Kč | 34 661,19 Kč |
| 10 | 6 709,68000 Kč | 67 096,80 Kč |
| 25 | 6 426,61440 Kč | 160 665,36 Kč |
| Unit Price without VAT: | 7 478,65000 Kč |
|---|---|
| Unit Price with VAT: | 9 049,16650 Kč |

