
1055449-1 | |
|---|---|
DigiKey Part Number | 1055449-1-ND |
Manufacturer | |
Manufacturer Product Number | 1055449-1 |
Description | TOOL HAND CRIMPER COAX |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - SMA | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 309,92000 Kč | 8 309,92 Kč |
| Unit Price without VAT: | 8 309,92000 Kč |
|---|---|
| Unit Price with VAT: | 10 055,00320 Kč |

