1-528013-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-528013-1

DigiKey Part Number
1-528013-1-ND
Manufacturer
Manufacturer Product Number
1-528013-1
Description
FFC PISTOL GRIP HAND TOOL CASE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Flat Flex Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Flat Flex Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Top Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5148 560,37600 Kč742 801,88 Kč
Unit Price without VAT:148 560,37600 Kč
Unit Price with VAT:179 758,05496 Kč