
1-305183-1 | |
|---|---|
DigiKey Part Number | 1-305183-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-305183-1 |
Description | TOOL EXTRACT MATE-N-LOK P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 011,14000 Kč | 8 011,14 Kč |
| 5 | 7 425,95200 Kč | 37 129,76 Kč |
| 10 | 7 187,53700 Kč | 71 875,37 Kč |
| 25 | 6 884,32240 Kč | 172 108,06 Kč |
| Unit Price without VAT: | 8 011,14000 Kč |
|---|---|
| Unit Price with VAT: | 9 693,47940 Kč |








