
1-23147-2 | |
|---|---|
DigiKey Part Number | 1-23147-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-23147-2 |
Description | CONN COMPRESSION SPRING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,87000 Kč | 181,87 Kč |
| 12 | 152,63000 Kč | 1 831,56 Kč |
| 27 | 144,13778 Kč | 3 891,72 Kč |
| 51 | 137,80725 Kč | 7 028,17 Kč |
| 102 | 131,22814 Kč | 13 385,27 Kč |
| 252 | 123,11913 Kč | 31 026,02 Kč |
| 501 | 117,29641 Kč | 58 765,50 Kč |
| 1 002 | 111,70302 Kč | 111 926,43 Kč |
| Unit Price without VAT: | 181,87000 Kč |
|---|---|
| Unit Price with VAT: | 220,06270 Kč |


