
ZCAT3035-1330-BK | |
|---|---|
DigiKey Part Number | 445-2055-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT3035-1330-BK |
Description | FERRITE CORE 150 OHM HINGED 13MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Chassis Mount Ferrite Core 150Ohm @ 100MHz ~ 500MHz ID 0.512" Dia (13.00mm) OD 1.181" Dia (30.00mm) Length 1.535" (39.00mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 150Ohm @ 100MHz ~ 500MHz |
Manufacturer TDK | Material 30 |
Series | Inner Dimension 0.512" Dia (13.00mm) |
Packaging Bulk | Outer Dimension 1.181" Dia (30.00mm) |
Part Status Active | Mounting Type Chassis Mount |
Type Round | Length 1.535" (39.00mm) |
Design Hinged (Snap On) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 85,77700 Kč | 857,77 Kč |
| 25 | 72,40120 Kč | 1 810,03 Kč |
| 50 | 63,11580 Kč | 3 155,79 Kč |
| 200 | 51,97005 Kč | 10 394,01 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |




