
ZCAT1518-0730-BK | |
|---|---|
DigiKey Part Number | 445-2041-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT1518-0730-BK |
Description | FERRITE CORE 50 OHM HINGED 7MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.276" Dia (7.00mm) OD 0.591" Dia (15.00mm) Length 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 50Ohm @ 100MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 0.276" Dia (7.00mm) | |
Outer Dimension | 0.591" Dia (15.00mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 20,03200 Kč | 500,80 Kč |
| 50 | 17,72240 Kč | 886,12 Kč |
| 100 | 15,58050 Kč | 1 558,05 Kč |
| 250 | 12,97760 Kč | 3 244,40 Kč |
| 896 | 11,08441 Kč | 9 931,63 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


