
ZCAT12V-BK | |
|---|---|
DigiKey Part Number | 445-6693-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT12V-BK |
Description | FERRITE CORE 140 OHM HINGED 12MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 140Ohm @ 100MHz ID 0.472" Dia (12.00mm) OD 1.063" W x 1.083" H (27.00mm x 27.50mm) Length 1.362" (34.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 140Ohm @ 100MHz | |
Material | - | |
Inner Dimension | 0.472" Dia (12.00mm) | |
Outer Dimension | 1.063" W x 1.083" H (27.00mm x 27.50mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.362" (34.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 104,17100 Kč | 1 041,71 Kč |
| 25 | 87,67080 Kč | 2 191,77 Kč |
| 50 | 76,20180 Kč | 3 810,09 Kč |
| 120 | 65,61875 Kč | 7 874,25 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |


