PiezoBrush PZ3 Piezobrush®PZ3 Plasma Generator Test and Measurement Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z63000Z2910Z1Z87

DigiKey Part Number
495-Z63000Z2910Z1Z87-ND
Manufacturer
Manufacturer Product Number
Z63000Z2910Z1Z87
Description
PIEZOBRUSH PZ3 DRIVER/ADAPTER
Customer Reference
Detailed Description
PiezoBrush PZ3 Piezobrush®PZ3 Plasma Generator Test and Measurement Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Type
Test and Measurement
Function
Plasma Generator
Embedded
No
Utilized IC / Part
PiezoBrush PZ3
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 228,74000 Kč13 228,74 Kč
Manufacturers Standard Package
Unit Price without VAT:13 228,74000 Kč
Unit Price with VAT:16 006,77540 Kč