
YFF31HC1H153MT000N | |
|---|---|
DigiKey Part Number | 445-8048-2-ND - Tape & Reel (TR) 445-8048-1-ND - Cut Tape (CT) 445-8048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31HC1H153MT000N |
Description | CAP FEEDTHRU 0.015UF 50V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31HC1H153MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.015 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 40MHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.057" (1.45mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 50 | 12,61140 Kč | 630,57 Kč |
| 100 | 11,53840 Kč | 1 153,84 Kč |
| 500 | 9,73006 Kč | 4 865,03 Kč |
| 1 000 | 9,17067 Kč | 9 170,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,46136 Kč | 16 922,72 Kč |
| 4 000 | 8,09310 Kč | 32 372,40 Kč |
| 6 000 | 7,90862 Kč | 47 451,72 Kč |
| 10 000 | 7,70417 Kč | 77 041,70 Kč |
| 14 000 | 7,58458 Kč | 106 184,12 Kč |
| 20 000 | 7,46957 Kč | 149 391,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |






