0.047 µF Feed Through Capacitor 25V 1 A 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21AC1E473MT0Y0N

DigiKey Part Number
445-175333-2-ND - Tape & Reel (TR)
445-175333-1-ND - Cut Tape (CT)
445-175333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF21AC1E473MT0Y0N
Description
CAP FEEDTHRU 0.047UF 25V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 25V 1 A 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF21AC1E473MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.047 µF
Tolerance
±20%
Voltage - Rated
25V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 5MHz ~ 2GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,99200 Kč69,92 Kč
505,24960 Kč262,48 Kč
1004,71410 Kč471,41 Kč
5003,81072 Kč1 905,36 Kč
1 0003,53144 Kč3 531,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,86334 Kč11 453,36 Kč
8 0002,71801 Kč21 744,08 Kč
12 0002,64517 Kč31 742,04 Kč
20 0002,56450 Kč51 290,00 Kč
28 0002,51731 Kč70 484,68 Kč
40 0002,47192 Kč98 876,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč